Schroff Grey Aluminium Front Panel, 3U, 28HP, 167.6 x 128.5mm

RS Stock No.: 258-1551Brand: SchroffManufacturers Part No.: 20850134
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

Schroff

Type

Front Panel

Colour

Grey

Material

Aluminium

Width

128.5mm

Horizontal Pitch

28HP

Dimensions

167.6 x 128.5mm

Rack Units

3U

Length

167.6mm

Product details

19" case - propac front panel

Design elements

Design elements give the case a unique look
Easy to retrofit

Front panels and plug-in modules

The following full front panels, covering the entire width of the case, fit the size of the front frame exactly
You can also build in a Schroff sub-front panel and plug-in modules into the propac case
Side plates then fit it to the frame

You may be interested in
View all in Rack Panels

Stock information temporarily unavailable.

P.O.A.

Schroff Grey Aluminium Front Panel, 3U, 28HP, 167.6 x 128.5mm

P.O.A.

Schroff Grey Aluminium Front Panel, 3U, 28HP, 167.6 x 128.5mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Schroff

Type

Front Panel

Colour

Grey

Material

Aluminium

Width

128.5mm

Horizontal Pitch

28HP

Dimensions

167.6 x 128.5mm

Rack Units

3U

Length

167.6mm

Product details

19" case - propac front panel

Design elements

Design elements give the case a unique look
Easy to retrofit

Front panels and plug-in modules

The following full front panels, covering the entire width of the case, fit the size of the front frame exactly
You can also build in a Schroff sub-front panel and plug-in modules into the propac case
Side plates then fit it to the frame

You may be interested in