Technical Document
Specifications
Brand
SchurterCurrent Rating
3A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FST
Country of Origin
Hong Kong
Product details
FST time-delay fuses, 6.3 x 32 mm (UL)
Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.
Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
Approvals
UL and CSA
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterCurrent Rating
3A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FST
Country of Origin
Hong Kong
Product details
FST time-delay fuses, 6.3 x 32 mm (UL)
Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.
Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
Approvals
UL and CSA
