Technical Document
Specifications
Brand
SchurterIEC Connector Type
C14, C18
Mounting Type
Panel Mount
Gender
Male
Current Rating
10 A, 6A
Body Orientation
Vertical
Termination Method
Solder
Switch Type
2 Pole
Number of Fuses
2
Voltage Rating
250 V
Fuse Size
5 x 20mm
Country of Origin
Switzerland
You may be interested in
Schurter C14 Straight Panel Mount IEC Connector, 250 V Male, Fuse Size 5 x 20 mm, 10ABrand: Schurter
AED 230.43Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
Schurter C14, C18 Vertical Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
Schurter C14, C18 Vertical Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.
100
You may be interested in
Schurter C14 Straight Panel Mount IEC Connector, 250 V Male, Fuse Size 5 x 20 mm, 10ABrand: Schurter
AED 230.43Each (ex VAT)
Technical Document
Specifications
Brand
SchurterIEC Connector Type
C14, C18
Mounting Type
Panel Mount
Gender
Male
Current Rating
10 A, 6A
Body Orientation
Vertical
Termination Method
Solder
Switch Type
2 Pole
Number of Fuses
2
Voltage Rating
250 V
Fuse Size
5 x 20mm
Country of Origin
Switzerland
You may be interested in
Schurter C14 Straight Panel Mount IEC Connector, 250 V Male, Fuse Size 5 x 20 mm, 10ABrand: Schurter
AED 230.43Each (ex VAT)
