Technical Document
Specifications
Brand
SchurterMounting Type
Snap-In
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
PCB
Voltage Rating
250 V
Country of Origin
Switzerland
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 5.05
Each (In a Box of 50) (ex VAT)
AED 5.302
Each (In a Box of 50) (inc VAT)
Schurter Snap-In IEC Connector Socket, 10A, 250 V
50
AED 5.05
Each (In a Box of 50) (ex VAT)
AED 5.302
Each (In a Box of 50) (inc VAT)
Schurter Snap-In IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
SchurterMounting Type
Snap-In
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
PCB
Voltage Rating
250 V
Country of Origin
Switzerland