Schurter Snap-In IEC Connector Socket, 10A, 250 V

RS Stock No.: 174-5380Brand: SchurterManufacturers Part No.: 3-104-311
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Mounting Type

Snap-In

Gender

Female

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

IDC

Voltage Rating

250 V

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 6.75

Each (In a Box of 100) (ex VAT)

AED 7.088

Each (In a Box of 100) (inc VAT)

Schurter Snap-In IEC Connector Socket, 10A, 250 V

AED 6.75

Each (In a Box of 100) (ex VAT)

AED 7.088

Each (In a Box of 100) (inc VAT)

Schurter Snap-In IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Snap-In

Gender

Female

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

IDC

Voltage Rating

250 V

Country of Origin

Switzerland