Technical Document
Specifications
Brand
SchurterIEC Connector Type
J
Gender
Female
Current Rating
16 A, 20A
Switch Type
3 Pole
Voltage Rating
250 V
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 4.75
Each (In a Pack of 50) (ex VAT)
AED 4.988
Each (In a Pack of 50) (inc. VAT)
Schurter J IEC Connector Socket, 16A, 250 V
50
AED 4.75
Each (In a Pack of 50) (ex VAT)
AED 4.988
Each (In a Pack of 50) (inc. VAT)
Schurter J IEC Connector Socket, 16A, 250 V
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
SchurterIEC Connector Type
J
Gender
Female
Current Rating
16 A, 20A
Switch Type
3 Pole
Voltage Rating
250 V
Country of Origin
India