Technical Document
Specifications
Brand
SchurterFuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Cap Style
Slotted
Contact Material
Tin Plated Copper Alloy
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterFuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Cap Style
Slotted
Contact Material
Tin Plated Copper Alloy
