Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

RS Stock No.: 114-073Brand: SchurterManufacturers Part No.: 3101.0075
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Cap Style

Manual

Contact Material

Tin Plated Copper Alloy

Country of Origin

Switzerland

You may be interested in
Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
AED 20.066Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

P.O.A.

Each (In a Bag of 5) (ex VAT)

Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
AED 20.066Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Cap Style

Manual

Contact Material

Tin Plated Copper Alloy

Country of Origin

Switzerland

You may be interested in
Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
AED 20.066Each (In a Pack of 5) (ex VAT)