Technical Document
Specifications
Brand
SchurterCurrent Rating
3A
Voltage Rating
125V ac
Fuse Speed
T
Body Material
Thermoplastic
Body Length
11mm
Body Width
4.6mm
Body Height
3.9mm
Breaking Capacity at Maximum Voltage Rating
100 A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
OMT 250 series surface mount fuses
Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.
Approvals
UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
AED 71.92
AED 7.192 Each (In a Pack of 10) (ex VAT)
AED 75.52
AED 7.552 Each (In a Pack of 10) (inc. VAT)
10
AED 71.92
AED 7.192 Each (In a Pack of 10) (ex VAT)
AED 75.52
AED 7.552 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 7.192 | AED 71.92 |
| 100 - 490 | AED 6.458 | AED 64.58 |
| 500 - 1490 | AED 5.618 | AED 56.18 |
| 1500 - 2490 | AED 4.568 | AED 45.68 |
| 2500+ | AED 4.042 | AED 40.42 |
Technical Document
Specifications
Brand
SchurterCurrent Rating
3A
Voltage Rating
125V ac
Fuse Speed
T
Body Material
Thermoplastic
Body Length
11mm
Body Width
4.6mm
Body Height
3.9mm
Breaking Capacity at Maximum Voltage Rating
100 A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
OMT 250 series surface mount fuses
Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.
Approvals
UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.


