Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter Non-Resettable Surface Mount Fuse 375mA, 125V ac/dc

RS Stock No.: 733-4861Brand: SchurterManufacturers Part No.: 3404.0111.22
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

375mA

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland

Product details

OMT 125 series surface mount fuses

Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.

Approvals

UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Littelfuse SMD Non Resettable Fuse 375mA, 125V
AED 17.43Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schurter Non-Resettable Surface Mount Fuse 375mA, 125V ac/dc

P.O.A.

Schurter Non-Resettable Surface Mount Fuse 375mA, 125V ac/dc
Stock information temporarily unavailable.
You may be interested in
Littelfuse SMD Non Resettable Fuse 375mA, 125V
AED 17.43Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

375mA

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland

Product details

OMT 125 series surface mount fuses

Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.

Approvals

UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Littelfuse SMD Non Resettable Fuse 375mA, 125V
AED 17.43Each (In a Pack of 10) (ex VAT)