Technical Document
Specifications
Brand
SchurterCurrent Rating
2.5A
Voltage Rating
250 V ac, 125V dc
Fuse Speed
F
Body Material
Ceramic
Body Length
11.3mm
Body Width
4.2mm
Body Height
4mm
Breaking Capacity at Maximum Voltage Rating
200 A @ 250 V ac, 100 A @ 125 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Switzerland
Product details
Schurter UMK 250 Series Quick-Acting Fuses
Schurter UMK 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMK 250 fuses series gives primary protection on SMD PCBs and are suitable for a wide range of applications, including industrial electronics.
High breaking capacity of up to 200 A @ 250 VAC
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Stock information temporarily unavailable.
Please check again later.
AED 4.70
Each (In a Pack of 10) (ex VAT)
AED 4.935
Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 4.70
Each (In a Pack of 10) (ex VAT)
AED 4.935
Each (In a Pack of 10) (inc. VAT)
Standard
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | AED 4.70 | AED 47.00 |
150 - 240 | AED 4.40 | AED 44.00 |
250 - 490 | AED 3.85 | AED 38.50 |
500 - 990 | AED 3.40 | AED 34.00 |
1000+ | AED 2.90 | AED 29.00 |
Technical Document
Specifications
Brand
SchurterCurrent Rating
2.5A
Voltage Rating
250 V ac, 125V dc
Fuse Speed
F
Body Material
Ceramic
Body Length
11.3mm
Body Width
4.2mm
Body Height
4mm
Breaking Capacity at Maximum Voltage Rating
200 A @ 250 V ac, 100 A @ 125 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Switzerland
Product details
Schurter UMK 250 Series Quick-Acting Fuses
Schurter UMK 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMK 250 fuses series gives primary protection on SMD PCBs and are suitable for a wide range of applications, including industrial electronics.
High breaking capacity of up to 200 A @ 250 VAC
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.