Schurter 1A, 250 V ac Male Panel Mount IEC Filter 5120.0000.0 None Fuse

RS Stock No.: 708-5597Brand: SchurterManufacturers Part No.: 5120.0000.0
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

None

Switch Type

None

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

48.6mm

Depth

54.5mm

Height

24.6mm

View all in IEC Filters

Stock information temporarily unavailable.

P.O.A.

Schurter 1A, 250 V ac Male Panel Mount IEC Filter 5120.0000.0 None Fuse

P.O.A.

Schurter 1A, 250 V ac Male Panel Mount IEC Filter 5120.0000.0 None Fuse

Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Number of Fuses

None

Switch Type

None

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

48.6mm

Depth

54.5mm

Height

24.6mm