Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 8A, 250 V ac Male Panel Mount Filtered IEC Connector 5707.0805.313, Quick Connect 2 Fuse

RS Stock No.: 870-2192Brand: SchurterManufacturers Part No.: 5707.0805.313
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Quick Connect

Current Rating

8A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14, C18

Width

51mm

Depth

59.6mm

Height

42mm

Product details

5707 Series Power Entry Modules

Professional range of Schurter power entry modules from the 5707 series idea for use in rough environments. The modules are designed to be used on appliances with protection class I acc. to IEC 61140.

Panel Mount
Termination Method - Quick Connect
IEC Connector Type - C14, C18
Mounting Style - Screw
Various current ratings available

Stock information temporarily unavailable.

AED 1,398.00

AED 139.80 Each (In a Pack of 10) (ex VAT)

AED 1,467.90

AED 146.79 Each (In a Pack of 10) (inc. VAT)

Schurter 8A, 250 V ac Male Panel Mount Filtered IEC Connector 5707.0805.313, Quick Connect 2 Fuse

AED 1,398.00

AED 139.80 Each (In a Pack of 10) (ex VAT)

AED 1,467.90

AED 146.79 Each (In a Pack of 10) (inc. VAT)

Schurter 8A, 250 V ac Male Panel Mount Filtered IEC Connector 5707.0805.313, Quick Connect 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 139.80AED 1,398.00
20 - 40AED 125.80AED 1,258.00
50 - 90AED 113.25AED 1,132.50
100+AED 101.90AED 1,019.00

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Quick Connect

Current Rating

8A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14, C18

Width

51mm

Depth

59.6mm

Height

42mm

Product details

5707 Series Power Entry Modules

Professional range of Schurter power entry modules from the 5707 series idea for use in rough environments. The modules are designed to be used on appliances with protection class I acc. to IEC 61140.

Panel Mount
Termination Method - Quick Connect
IEC Connector Type - C14, C18
Mounting Style - Screw
Various current ratings available