Schurter 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

RS Stock No.: 216-4279Brand: SchurterManufacturers Part No.: 7091.6110
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Cap Style

Manual

Series

231529P

International Protection Rating

IP68

Country of Origin

France

You may be interested in
Eaton 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
AED 12.955Each (In a Pack of 5) (ex VAT)

P.O.A.

Schurter 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

P.O.A.

Schurter 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Eaton 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
AED 12.955Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Cap Style

Manual

Series

231529P

International Protection Rating

IP68

Country of Origin

France

You may be interested in
Eaton 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
AED 12.955Each (In a Pack of 5) (ex VAT)