Technical Document
Specifications
Brand
SchurterGender
Male
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
IEC Connector Type
C14
Width
34mm
Depth
60mm
Height
44mm
You may be interested in
Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260B-6-06, Faston 2 FuseBrand: Schaffner
AED 85.72Each (ex VAT)
P.O.A.
Schurter 6A, 250 V ac Male Panel Mount IEC Filter 7210.0304, Solder
1
P.O.A.
Schurter 6A, 250 V ac Male Panel Mount IEC Filter 7210.0304, Solder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260B-6-06, Faston 2 FuseBrand: Schaffner
AED 85.72Each (ex VAT)
Technical Document
Specifications
Brand
SchurterGender
Male
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
IEC Connector Type
C14
Width
34mm
Depth
60mm
Height
44mm
You may be interested in
Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260B-6-06, Faston 2 FuseBrand: Schaffner
AED 85.72Each (ex VAT)
