Schurter Non-Resettable Wire Ended Fuse 315mA, 250V ac

RS Stock No.: 703-2600Brand: SchurterManufacturers Part No.: 8020.0509.PT
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

315mA

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-20°C

Series

SPT 3.6x10

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Schurter SPT Fuses

Standard miniature fuse
PCB or THT mounting

Approvals

UL Recognised, VDE approved

Standards

IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2.65

Each (In a Pack of 10) (ex VAT)

AED 2.782

Each (In a Pack of 10) (inc. VAT)

Schurter Non-Resettable Wire Ended Fuse 315mA, 250V ac

AED 2.65

Each (In a Pack of 10) (ex VAT)

AED 2.782

Each (In a Pack of 10) (inc. VAT)

Schurter Non-Resettable Wire Ended Fuse 315mA, 250V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

315mA

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Ceramic

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-20°C

Series

SPT 3.6x10

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Schurter SPT Fuses

Standard miniature fuse
PCB or THT mounting

Approvals

UL Recognised, VDE approved

Standards

IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14