Schurter C14 Right Angle Through Hole IEC Connector Male, 10A, 250 V

RS Stock No.: 219-9332Brand: SchurterManufacturers Part No.: KP01-1112-11
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Through Hole

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Solder

Voltage Rating

250 V

Country of Origin

Switzerland

Product details

Sockets for printed circuits with switch

Combi unit comprising an EEC 22 socket and a single- or double-pole switch, black. The switch is wired.
These sockets are for soldering onto a printed circuit and are attached using two plastic harpoons (snap-fit assembly).
The thickness of the printed circuit must not exceed 1.6 mm
A cover to protect the contacts is supplied with each socket.

Standard: IEC 320/C14

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schurter C14 Right Angle Through Hole IEC Connector Male, 10A, 250 V

P.O.A.

Schurter C14 Right Angle Through Hole IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Through Hole

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Solder

Voltage Rating

250 V

Country of Origin

Switzerland

Product details

Sockets for printed circuits with switch

Combi unit comprising an EEC 22 socket and a single- or double-pole switch, black. The switch is wired.
These sockets are for soldering onto a printed circuit and are attached using two plastic harpoons (snap-fit assembly).
The thickness of the printed circuit must not exceed 1.6 mm
A cover to protect the contacts is supplied with each socket.

Standard: IEC 320/C14

You may be interested in