Schutzinger Test lead, 16A, Blue, 500mm Lead Length

RS Stock No.: 178-9032Brand: SchutzingerManufacturers Part No.: HSPL 8568 / AWG16 / 50 / BL
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

500mm

Current Rating

16A

Colour

Blue

Test Lead Type

4 mm Connector Test Leads

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel

Insulation Material

Silicone

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +90 °C

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 76.50

Each (ex VAT)

AED 80.32

Each (inc VAT)

Schutzinger Test lead, 16A, Blue, 500mm Lead Length

AED 76.50

Each (ex VAT)

AED 80.32

Each (inc VAT)

Schutzinger Test lead, 16A, Blue, 500mm Lead Length
Stock information temporarily unavailable.

Technical Document

Specifications

Lead Length

500mm

Current Rating

16A

Colour

Blue

Test Lead Type

4 mm Connector Test Leads

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel

Insulation Material

Silicone

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +90 °C

Maximum Operating Temperature

+90°C

Country of Origin

Germany