Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schützinger, 32A, 1kV, Green/Yellow, 75cm Lead Length

RS Stock No.: 762-8989Brand: SchützingerManufacturers Part No.: VSFK 6001 / 2.5 / 75 / GNGE
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

75cm

Current Rating

32A

Colour

Green/Yellow

Voltage Rating

1kV

Connector A Gender

Plug

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT III 1000 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +80 °C

Safety Category Level

CAT III

Safety Category Voltage

1000V

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schützinger, 32A, 1kV, Green/Yellow, 75cm Lead Length

P.O.A.

Schützinger, 32A, 1kV, Green/Yellow, 75cm Lead Length
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Lead Length

75cm

Current Rating

32A

Colour

Green/Yellow

Voltage Rating

1kV

Connector A Gender

Plug

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT III 1000 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +80 °C

Safety Category Level

CAT III

Safety Category Voltage

1000V

You may be interested in