Technical Documents
Specifications
Brand
ScruffsProduct Type
Hoodie
Sub Type
Hoodie
Gender
Unisex
Colour
Black
Material
Cotton, Polyester
Number of Pockets
2
Series
T554
Standards/Approvals
No
Size
XL
Closure Type
Pull-On
Country of Origin
Pakistan
Stock information temporarily unavailable.
AED 213.30
AED 213.30 Each (ex VAT)
AED 223.97
AED 223.97 Each (inc. VAT)
1
AED 213.30
AED 213.30 Each (ex VAT)
AED 223.97
AED 223.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ScruffsProduct Type
Hoodie
Sub Type
Hoodie
Gender
Unisex
Colour
Black
Material
Cotton, Polyester
Number of Pockets
2
Series
T554
Standards/Approvals
No
Size
XL
Closure Type
Pull-On
Country of Origin
Pakistan