Technical Documents
Specifications
Brand
ScruffsProduct Type
Hoodie
Sub Type
Hoodie
Gender
Unisex
Colour
Black
Material
Cotton, Polyester
Number of Pockets
2
Series
T560
Standards/Approvals
No
Size
XXL
Closure Type
Pull-On
Country of Origin
Pakistan
Stock information temporarily unavailable.
AED 264.72
AED 264.72 Each (ex VAT)
AED 277.96
AED 277.96 Each (inc. VAT)
1
AED 264.72
AED 264.72 Each (ex VAT)
AED 277.96
AED 277.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ScruffsProduct Type
Hoodie
Sub Type
Hoodie
Gender
Unisex
Colour
Black
Material
Cotton, Polyester
Number of Pockets
2
Series
T560
Standards/Approvals
No
Size
XXL
Closure Type
Pull-On
Country of Origin
Pakistan