SCS ESD Grounding Cord

RS Stock No.: 838-0745Brand: SCSManufacturers Part No.: 2380
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

SCS

Termination Type

Press Stud

Cord Length

1.8m

Cord Style

Straight

Stud Size

10mm

Country of Origin

United States

You may be interested in
SCS ESD Grounding Cord With 10 mm Snap
AED 208.86Each (ex VAT)
View all in ESD Grounding

Stock information temporarily unavailable.

P.O.A.

SCS ESD Grounding Cord

P.O.A.

SCS ESD Grounding Cord

Stock information temporarily unavailable.

You may be interested in
SCS ESD Grounding Cord With 10 mm Snap
AED 208.86Each (ex VAT)

Technical Document

Specifications

Brand

SCS

Termination Type

Press Stud

Cord Length

1.8m

Cord Style

Straight

Stud Size

10mm

Country of Origin

United States

You may be interested in
SCS ESD Grounding Cord With 10 mm Snap
AED 208.86Each (ex VAT)