Technical Document
Specifications
Brand
SeasonicInput Voltage
90 → 264V ac
Output Voltage
3.3 V dc, 5 V dc, ±12 V dc
Power Rating
300W
Output Current
2 A, 12 A, 15 A, 20 A, 21 A, 800 mA
Number of Outputs
6
Length
225mm
Width
100mm
Depth
41mm
Mounting Type
Rack Mount
Efficiency
70%
Load Regulation
±5%
Line Regulation
±1%
Minimum Temperature
0°C
Weight
1.2kg
Maximum Temperature
+50°C
Product details
Industrial 1U Rackmount - Active PFC
Industrial 1U rackmount PSU
Active power factor correction: EN61000-3-2
80% Super high efficiency
High 50°C operating temperature
Dual fans
Easy swap connector design
Supplied with 24 pin mother board connector
Approvals
UL/cUL recognised, TUV, CB, BSMI, CCC, FCC, C-tick
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SeasonicInput Voltage
90 → 264V ac
Output Voltage
3.3 V dc, 5 V dc, ±12 V dc
Power Rating
300W
Output Current
2 A, 12 A, 15 A, 20 A, 21 A, 800 mA
Number of Outputs
6
Length
225mm
Width
100mm
Depth
41mm
Mounting Type
Rack Mount
Efficiency
70%
Load Regulation
±5%
Line Regulation
±1%
Minimum Temperature
0°C
Weight
1.2kg
Maximum Temperature
+50°C
Product details
Industrial 1U Rackmount - Active PFC
Industrial 1U rackmount PSU
Active power factor correction: EN61000-3-2
80% Super high efficiency
High 50°C operating temperature
Dual fans
Easy swap connector design
Supplied with 24 pin mother board connector
Approvals
UL/cUL recognised, TUV, CB, BSMI, CCC, FCC, C-tick
