Technical Document
Specifications
Brand
SeasonicInput Voltage
90 → 264V ac
Output Voltage
3.3 V dc, 5 V dc, ±12 V dc
Power Rating
520W
Output Current
3 A, 20 A, 25 A, 40 A, 800 mA
Number of Outputs
5
Length
270mm
Width
100mm
Depth
40mm
Mounting Type
Rack Mount
Efficiency
80%
Load Regulation
±5%
Line Regulation
±1%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
1.3kg
Country of Origin
China
Product details
Seasonic 400W & 520W 1U Rack Mount Industrial 80 Plus ATX Computer Power Supply
80 Plus certified
Industrial 1U rackmount PSU
Active power factor correction: EN61000-3-2
80% Super high efficiency
High 50°C operating temperature
Dual fans
Easy swap connector design
Supplied with 24 pin mother board connector
Approvals
UL/cUL recognised, TUV, CB, CCC, FCC, C-Tick
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeasonicInput Voltage
90 → 264V ac
Output Voltage
3.3 V dc, 5 V dc, ±12 V dc
Power Rating
520W
Output Current
3 A, 20 A, 25 A, 40 A, 800 mA
Number of Outputs
5
Length
270mm
Width
100mm
Depth
40mm
Mounting Type
Rack Mount
Efficiency
80%
Load Regulation
±5%
Line Regulation
±1%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
1.3kg
Country of Origin
China
Product details
Seasonic 400W & 520W 1U Rack Mount Industrial 80 Plus ATX Computer Power Supply
80 Plus certified
Industrial 1U rackmount PSU
Active power factor correction: EN61000-3-2
80% Super high efficiency
High 50°C operating temperature
Dual fans
Easy swap connector design
Supplied with 24 pin mother board connector
Approvals
UL/cUL recognised, TUV, CB, CCC, FCC, C-Tick
