Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seaward Europa PAT Plus UK PAT Tester, Class I, Class II, Class IT Test Type

RS Stock No.: 615-7039Brand: SeawardManufacturers Part No.: 302A911
View all in PAT Testers

Technical Document

Specifications

Brand

Seaward

Tester Type

Advanced PAT

Test Type

Class I, Class II, Class IT

Testing Method

Automatic

Download

Yes

Power Source

Mains

Model Number p

Europa PAT Plus UK

Weight

3.5kg

Height

80mm

Length

310mm

Maximum Supply Voltage

253V

Width

210mm

Minimum Supply Voltage

207V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Seaward Europa PAT Plus UK PAT Tester, Class I, Class II, Class IT Test Type

Calibration type

P.O.A.

Seaward Europa PAT Plus UK PAT Tester, Class I, Class II, Class IT Test Type
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seaward

Tester Type

Advanced PAT

Test Type

Class I, Class II, Class IT

Testing Method

Automatic

Download

Yes

Power Source

Mains

Model Number p

Europa PAT Plus UK

Weight

3.5kg

Height

80mm

Length

310mm

Maximum Supply Voltage

253V

Width

210mm

Minimum Supply Voltage

207V

Country of Origin

United Kingdom