Technical Document
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
4.5mm
Side Length
9.7mm
Height
3.97mm
Grade
TP200
Country of Origin
Sweden
You may be interested in
Pramet CCMT Series Lathe Insert for Use with SCLCR 06, 3.97mm Height, 95° Approach, 9.7mm LengthBrand: Pramet
AED 573.131 Box of 10 (ex VAT)
P.O.A.
Each (In a Pack of 10) (ex VAT)
Seco Rhombic Milling Insert 9.7mm Side Length, 4.5mm Bore Diameter
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Seco Rhombic Milling Insert 9.7mm Side Length, 4.5mm Bore Diameter
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
You may be interested in
Pramet CCMT Series Lathe Insert for Use with SCLCR 06, 3.97mm Height, 95° Approach, 9.7mm LengthBrand: Pramet
AED 573.131 Box of 10 (ex VAT)
Technical Document
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
4.5mm
Side Length
9.7mm
Height
3.97mm
Grade
TP200
Country of Origin
Sweden
You may be interested in
Pramet CCMT Series Lathe Insert for Use with SCLCR 06, 3.97mm Height, 95° Approach, 9.7mm LengthBrand: Pramet
AED 573.131 Box of 10 (ex VAT)
