Seco Rhombic Milling Insert 12.9mm Side Length, 5.15mm Bore Diameter

RS Stock No.: 266-4662Brand: SecoManufacturers Part No.: 2526299
brand-logo
View all in Milling Inserts

Technical Document

Specifications

Brand

Seco

Type

Indexable

Shape

Rhombic

Bore Diameter

5.15mm

Side Length

12.9mm

Height

4.76mm

Grade

TP200

Country of Origin

Sweden

Product details

Turning Inserts

You may be interested in
Pramet, 4.76 mm Height, 95 ° Approach
AED 733.761 Box of 10 (ex VAT)
View all in Milling Inserts

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Seco Rhombic Milling Insert 12.9mm Side Length, 5.15mm Bore Diameter

P.O.A.

Each (In a Pack of 10) (ex VAT)

Seco Rhombic Milling Insert 12.9mm Side Length, 5.15mm Bore Diameter

Stock information temporarily unavailable.

You may be interested in
Pramet, 4.76 mm Height, 95 ° Approach
AED 733.761 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Seco

Type

Indexable

Shape

Rhombic

Bore Diameter

5.15mm

Side Length

12.9mm

Height

4.76mm

Grade

TP200

Country of Origin

Sweden

Product details

Turning Inserts

You may be interested in
Pramet, 4.76 mm Height, 95 ° Approach
AED 733.761 Box of 10 (ex VAT)