Seco Milling Insert 16.5mm Side Length, 3.81mm Bore Diameter

RS Stock No.: 266-4757Brand: SecoManufacturers Part No.: 2601093
brand-logo
View all in Milling Inserts

Technical Document

Specifications

Brand

Seco

Type

Indexable

Bore Diameter

3.81mm

Side Length

16.5mm

Height

4.76mm

Grade

TP100

Country of Origin

Sweden

Product details

Turning Inserts

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Seco Milling Insert 16.5mm Side Length, 3.81mm Bore Diameter

P.O.A.

Seco Milling Insert 16.5mm Side Length, 3.81mm Bore Diameter
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Seco

Type

Indexable

Bore Diameter

3.81mm

Side Length

16.5mm

Height

4.76mm

Grade

TP100

Country of Origin

Sweden

Product details

Turning Inserts