Seco Trigon Milling Insert 16.5mm Side Length

RS Stock No.: 355-6001Brand: SecoManufacturers Part No.: 2601118
brand-logo
View all in Milling Inserts

Technical Document

Specifications

Brand

Seco

Type

Indexable

Shape

Trigon

Side Length

16.5mm

Height

3.18mm

Grade

TPTP100

Country of Origin

Sweden

Product details

Turning Inserts

You may be interested in
Pramet, 3.18 mm Height, 16.5 mm Length
AED 669.661 Box of 10 (ex VAT)
View all in Milling Inserts

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Seco Trigon Milling Insert 16.5mm Side Length

P.O.A.

Each (In a Pack of 10) (ex VAT)

Seco Trigon Milling Insert 16.5mm Side Length

Stock information temporarily unavailable.

You may be interested in
Pramet, 3.18 mm Height, 16.5 mm Length
AED 669.661 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Seco

Type

Indexable

Shape

Trigon

Side Length

16.5mm

Height

3.18mm

Grade

TPTP100

Country of Origin

Sweden

Product details

Turning Inserts

You may be interested in
Pramet, 3.18 mm Height, 16.5 mm Length
AED 669.661 Box of 10 (ex VAT)