Securikey 12L Hotel Safe

RS Stock No.: 122-0711Brand: SecurikeyManufacturers Part No.: SFEV-DR12-TZE
brand-logo
View all in Safes

Technical Document

Specifications

Type

Hotel

Capacity

12L

Height

205 mm

Width

400mm

Depth

370 mm

Weight

17kg

Country of Origin

China

You may be interested in
Rottner Comsafe 11L Hotel Safe
AED 1,101.20Each (ex VAT)
View all in Safes

Stock information temporarily unavailable.

P.O.A.

Securikey 12L Hotel Safe

P.O.A.

Securikey 12L Hotel Safe

Stock information temporarily unavailable.

You may be interested in
Rottner Comsafe 11L Hotel Safe
AED 1,101.20Each (ex VAT)

Technical Document

Specifications

Type

Hotel

Capacity

12L

Height

205 mm

Width

400mm

Depth

370 mm

Weight

17kg

Country of Origin

China

You may be interested in
Rottner Comsafe 11L Hotel Safe
AED 1,101.20Each (ex VAT)