Technical Document
Specifications
Brand
SemikronPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Through Hole
Package Type
BI
Pin Count
4
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 75.70
Each (ex VAT)
AED 79.48
Each (inc VAT)
Semikron Bridge Rectifier, 25A, 400V, 4-Pin
1
AED 75.70
Each (ex VAT)
AED 79.48
Each (inc VAT)
Semikron Bridge Rectifier, 25A, 400V, 4-Pin
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 75.70 |
5 - 9 | AED 67.25 |
10 - 24 | AED 60.50 |
25 - 49 | AED 54.50 |
50+ | AED 49.05 |
Technical Document
Specifications
Brand
SemikronPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Through Hole
Package Type
BI
Pin Count
4