Technical Document
Specifications
Brand
SemikronPeak Average Forward Current
9A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Through Hole
Package Type
DBI P
Pin Count
5
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 76.50
Each (ex VAT)
AED 80.32
Each (inc VAT)
Semikron Bridge Rectifier, 9A, 800V, 3-phase, 5-Pin
1
AED 76.50
Each (ex VAT)
AED 80.32
Each (inc VAT)
Semikron Bridge Rectifier, 9A, 800V, 3-phase, 5-Pin
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 76.50 |
5 - 9 | AED 68.00 |
10 - 24 | AED 61.20 |
25 - 49 | AED 55.05 |
50+ | AED 49.55 |
Technical Document
Specifications
Brand
SemikronPeak Average Forward Current
9A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Through Hole
Package Type
DBI P
Pin Count
5