Semikron Bridge Rectifier, 83A, 1600V, 3-phase, 10-Pin

RS Stock No.: 330-0482Brand: SemikronManufacturers Part No.: SKD 83/16
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

83A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Screw Mount

Package Type

G 55

Pin Count

10

Configuration

Single

Peak Non-Repetitive Forward Surge Current

700A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.45V

Dimensions

63.5 x 29.5 x 13mm

Length

63.5mm

Height

13mm

Width

29.5mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Semikron Bridge Rectifier, 83A, 1600V, 3-phase, 10-Pin

P.O.A.

Semikron Bridge Rectifier, 83A, 1600V, 3-phase, 10-Pin

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Peak Average Forward Current

83A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Screw Mount

Package Type

G 55

Pin Count

10

Configuration

Single

Peak Non-Repetitive Forward Surge Current

700A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.45V

Dimensions

63.5 x 29.5 x 13mm

Length

63.5mm

Height

13mm

Width

29.5mm

You may be interested in