Technical Document
Specifications
Brand
SemikronRated Average On-State Current
392A
Thyristor Type
SCR Module
Package Type
A 36
Repetitive Peak Reverse Voltage
1800V
Surge Current Rating
14kA
Mounting Type
Screw Mount
Maximum Gate Trigger Current
200mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
500mA
Pin Count
4
Dimensions
101 x 50 x 52mm
Repetitive Peak Forward Blocking Voltage
1800V
Maximum Operating Temperature
+130 °C
Repetitive Peak Off-State Current
80mA
Peak On-State Voltage
1.7V
Minimum Operating Temperature
-40 °C
Product details
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SemikronRated Average On-State Current
392A
Thyristor Type
SCR Module
Package Type
A 36
Repetitive Peak Reverse Voltage
1800V
Surge Current Rating
14kA
Mounting Type
Screw Mount
Maximum Gate Trigger Current
200mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
500mA
Pin Count
4
Dimensions
101 x 50 x 52mm
Repetitive Peak Forward Blocking Voltage
1800V
Maximum Operating Temperature
+130 °C
Repetitive Peak Off-State Current
80mA
Peak On-State Voltage
1.7V
Minimum Operating Temperature
-40 °C
Product details
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.


