Semikron 1000V 1A, Silicon Junction Diode, 2-Pin DO-213AB SM4007

RS Stock No.: 505-4939Brand: SemikronManufacturers Part No.: SM4007
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-213AB

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

40A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB GL41M-E3/96
AED 1.798Each (In a Pack of 25) (ex VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Semikron 1000V 1A, Silicon Junction Diode, 2-Pin DO-213AB SM4007

P.O.A.

Each (In a Pack of 50) (ex VAT)

Semikron 1000V 1A, Silicon Junction Diode, 2-Pin DO-213AB SM4007

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB GL41M-E3/96
AED 1.798Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-213AB

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

40A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB GL41M-E3/96
AED 1.798Each (In a Pack of 25) (ex VAT)