Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sennheiser Silver

RS Stock No.: 136-2908Brand: SennheiserManufacturers Part No.: HD 206
brand-logo
View all in Headphones

Technical Document

Specifications

Frequency Response

21 → 18000 Hz

Colour

Silver

Sound Pressure Level

108dB

Impedance

24Ω

Cable Length

3m

Connector Adapter Included

Yes

Maximum Frequency Response

18000 Hz

Minimum Frequency Response

21 Hz

Minimum Frequency Response

21 Hz

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sennheiser Silver

P.O.A.

Sennheiser Silver
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Frequency Response

21 → 18000 Hz

Colour

Silver

Sound Pressure Level

108dB

Impedance

24Ω

Cable Length

3m

Connector Adapter Included

Yes

Maximum Frequency Response

18000 Hz

Minimum Frequency Response

21 Hz

Minimum Frequency Response

21 Hz

Country of Origin

China

You may be interested in