SENSATA Temperature Transmitter PT 100 Input

RS Stock No.: 234-9712Brand: SENSATAManufacturers Part No.: IWTTP300A
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

SENSATA

Input Type

PT 100

Output Type

Relay

Diameter

6 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

800°C

Country of Origin

United Kingdom

View all in Temperature Transmitters

Stock information temporarily unavailable.

P.O.A.

SENSATA Temperature Transmitter PT 100 Input

P.O.A.

SENSATA Temperature Transmitter PT 100 Input

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SENSATA

Input Type

PT 100

Output Type

Relay

Diameter

6 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

800°C

Country of Origin

United Kingdom