Sensitec CAS5000 Series Current Transformer, 15A Input, 15:1, 1mm Bore, 5 V

RS Stock No.: 216-9745Brand: SensitecManufacturers Part No.: CAS5015SRA-LI
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

15:1

Bore Size

1mm

Sensor Technology

Closed Loop

Supply Voltage

5 V

Input Current

15A

Overall Height

23mm

Overall Width

15.9mm

Series

CAS5000

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 38.75

Each (In a Tray of 350) (ex VAT)

AED 40.688

Each (In a Tray of 350) (inc VAT)

Sensitec CAS5000 Series Current Transformer, 15A Input, 15:1, 1mm Bore, 5 V

AED 38.75

Each (In a Tray of 350) (ex VAT)

AED 40.688

Each (In a Tray of 350) (inc VAT)

Sensitec CAS5000 Series Current Transformer, 15A Input, 15:1, 1mm Bore, 5 V
Stock information temporarily unavailable.

Technical Document

Specifications

Current Ratio

15:1

Bore Size

1mm

Sensor Technology

Closed Loop

Supply Voltage

5 V

Input Current

15A

Overall Height

23mm

Overall Width

15.9mm

Series

CAS5000