SES DM Black Polyamide 9.5mm Round for 3 → 5mm Cable Dia. 01310042010

RS Stock No.: 175-7561Brand: SESManufacturers Part No.: 01310042010
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

SES

Grommet Type

Round

Minimum Cable Diameter

3mm

Panel Hole Diameter

9.5mm

Maximum Cable Diameter

5mm

Material

Polyamide

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

DM

Maximum Panel Thickness

3.1mm

Country of Origin

France

Product details

Strain Relief Cable Bushes

Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012

Stock information temporarily unavailable.

P.O.A.

SES DM Black Polyamide 9.5mm Round for 3 → 5mm Cable Dia. 01310042010

P.O.A.

SES DM Black Polyamide 9.5mm Round for 3 → 5mm Cable Dia. 01310042010

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SES

Grommet Type

Round

Minimum Cable Diameter

3mm

Panel Hole Diameter

9.5mm

Maximum Cable Diameter

5mm

Material

Polyamide

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

DM

Maximum Panel Thickness

3.1mm

Country of Origin

France

Product details

Strain Relief Cable Bushes

Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012