Technical Document
Specifications
Brand
SESLength
85mm
Width
2.4 mm
Colour
Black
Material
Nylon 66
Quantity
1000
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Tensile Strength
80N
Series
SL
Maximum Bundle Diameter
16mm
Country of Origin
Netherlands
Product details
Cable ties, type HT-M
Black.
Robust, weatherproof cable ties.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SESLength
85mm
Width
2.4 mm
Colour
Black
Material
Nylon 66
Quantity
1000
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Tensile Strength
80N
Series
SL
Maximum Bundle Diameter
16mm
Country of Origin
Netherlands
Product details
Cable ties, type HT-M
Black.
Robust, weatherproof cable ties.