Technical Document
Specifications
Brand
SESCountry of Origin
Netherlands
Product details
PLIOSIL woven heat shrink tubing
This plastic tubing can, when drawn in its length, adapt to various cable diameters, but is sprung, so it returns to its smallest diameter. The cut ends should be protected against disintegration by being melted using a soldering iron.
Temperature range: -50 °C → +130 °C
Colour: Black
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SESCountry of Origin
Netherlands
Product details
PLIOSIL woven heat shrink tubing
This plastic tubing can, when drawn in its length, adapt to various cable diameters, but is sprung, so it returns to its smallest diameter. The cut ends should be protected against disintegration by being melted using a soldering iron.
Temperature range: -50 °C → +130 °C
Colour: Black
