Technical Document
Specifications
Brand
SESSleeve Diameter
1.7mm
Colour
Black
Material
PVC
Sleeve Length
50m
Minimum Cable Diameter
0.5mm
Maximum Cable Diameter
1.3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Dielectric Strength
20kV/mm
Wall Thickness
0.4mm
Country of Origin
France
Product details
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SESSleeve Diameter
1.7mm
Colour
Black
Material
PVC
Sleeve Length
50m
Minimum Cable Diameter
0.5mm
Maximum Cable Diameter
1.3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Dielectric Strength
20kV/mm
Wall Thickness
0.4mm
Country of Origin
France
Product details
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930