Sferaco Aluminium Hydraulic Quick Connect Coupling Female 1/2 to 4 in

RS Stock No.: 639-424Brand: SferacoManufacturers Part No.: 2201009
brand-logo

Technical Document

Specifications

Brand

Sferaco

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1/2 to 4 in

Material

Aluminium

Series

2201

Sub Type

Aluminium Camlock Coupler

Thread Standard

ISO 228-1 ISO 7-1 R

Minimum Operating Temperature

-10°C

Thread Gender

Female

Maximum Operating Pressure

16 bar

Standards/Approvals

ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 228-1 ISO 7-1 R

Maximum Operating Temperature

80°C

Country of Origin

China

Stock information temporarily unavailable.

AED 43.39

AED 43.39 Each (ex VAT)

AED 45.56

AED 45.56 Each (inc. VAT)

Sferaco Aluminium Hydraulic Quick Connect Coupling Female 1/2 to 4 in

AED 43.39

AED 43.39 Each (ex VAT)

AED 45.56

AED 45.56 Each (inc. VAT)

Sferaco Aluminium Hydraulic Quick Connect Coupling Female 1/2 to 4 in

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sferaco

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1/2 to 4 in

Material

Aluminium

Series

2201

Sub Type

Aluminium Camlock Coupler

Thread Standard

ISO 228-1 ISO 7-1 R

Minimum Operating Temperature

-10°C

Thread Gender

Female

Maximum Operating Pressure

16 bar

Standards/Approvals

ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 228-1 ISO 7-1 R

Maximum Operating Temperature

80°C

Country of Origin

China