Technical Document
Specifications
Brand
SferacoProduct Type
Hydraulic Quick Connect Coupling
Thread Size
1/2 to 4 in
Material
Aluminium
Series
2204
Sub Type
Aluminium Camlock Coupler
Thread Standard
ISO 228-1 ISO 7-1 R
Minimum Operating Temperature
-10°C
Thread Gender
Female
Maximum Operating Pressure
16 bar
Standards/Approvals
ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 228-1 ISO 7-1 R
Maximum Operating Temperature
80°C
Country of Origin
China
Stock information temporarily unavailable.
AED 38.63
AED 38.63 Each (ex VAT)
AED 40.56
AED 40.56 Each (inc. VAT)
1
AED 38.63
AED 38.63 Each (ex VAT)
AED 40.56
AED 40.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SferacoProduct Type
Hydraulic Quick Connect Coupling
Thread Size
1/2 to 4 in
Material
Aluminium
Series
2204
Sub Type
Aluminium Camlock Coupler
Thread Standard
ISO 228-1 ISO 7-1 R
Minimum Operating Temperature
-10°C
Thread Gender
Female
Maximum Operating Pressure
16 bar
Standards/Approvals
ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) MIL-C-27487 and A-A 59326 ISO 228-1 ISO 7-1 R
Maximum Operating Temperature
80°C
Country of Origin
China
