Sferaco Brass Hydraulic Quick Connect Coupling Male

RS Stock No.: 639-370Brand: SferacoManufacturers Part No.: 2285016
brand-logo

Technical Document

Specifications

Brand

Sferaco

Product Type

Hydraulic Quick Connect Coupling

Material

Brass

Series

2285

Thread Standard

ISO 228-1

Minimum Operating Temperature

-5°C

Thread Gender

Male

Maximum Operating Pressure

10 bar

Standards/Approvals

ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) NF E 29-573

Maximum Operating Temperature

100°C

Country of Origin

China

Stock information temporarily unavailable.

AED 39.00

AED 39.00 Each (ex VAT)

AED 40.95

AED 40.95 Each (inc. VAT)

Sferaco Brass Hydraulic Quick Connect Coupling Male

AED 39.00

AED 39.00 Each (ex VAT)

AED 40.95

AED 40.95 Each (inc. VAT)

Sferaco Brass Hydraulic Quick Connect Coupling Male

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sferaco

Product Type

Hydraulic Quick Connect Coupling

Material

Brass

Series

2285

Thread Standard

ISO 228-1

Minimum Operating Temperature

-5°C

Thread Gender

Male

Maximum Operating Pressure

10 bar

Standards/Approvals

ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) NF E 29-573

Maximum Operating Temperature

100°C

Country of Origin

China