Technical Document
Specifications
Brand
SferacoProduct Type
Hydraulic Quick Connect Coupling
Material
Brass
Series
2285
Thread Standard
ISO 228-1
Minimum Operating Temperature
-5°C
Thread Gender
Male
Maximum Operating Pressure
10 bar
Standards/Approvals
ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) NF E 29-573
Maximum Operating Temperature
100°C
Country of Origin
China
Stock information temporarily unavailable.
AED 41.41
AED 41.41 Each (ex VAT)
AED 43.48
AED 43.48 Each (inc. VAT)
1
AED 41.41
AED 41.41 Each (ex VAT)
AED 43.48
AED 43.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SferacoProduct Type
Hydraulic Quick Connect Coupling
Material
Brass
Series
2285
Thread Standard
ISO 228-1
Minimum Operating Temperature
-5°C
Thread Gender
Male
Maximum Operating Pressure
10 bar
Standards/Approvals
ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) NF E 29-573
Maximum Operating Temperature
100°C
Country of Origin
China
