Sferaco Stainless Steel Hose Connector Male ISO 228-1 3/4 in, 10 bar

RS Stock No.: 639-363Brand: SferacoManufacturers Part No.: 2291005
brand-logo

Technical Document

Specifications

Brand

Sferaco

Product Type

Hose Connector

Thread Size

3/4 in

Material

Stainless Steel

Series

2291

Thread Standard

ISO 228-1

Minimum Operating Temperature

-5°C

Thread Gender

Male

Maximum Operating Pressure

10 bar

Standards/Approvals

NF EN ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) NF E 29-573

Maximum Operating Temperature

150°C

Country of Origin

China

Stock information temporarily unavailable.

AED 185.06

AED 185.06 Each (ex VAT)

AED 194.31

AED 194.31 Each (inc. VAT)

Sferaco Stainless Steel Hose Connector Male ISO 228-1 3/4 in, 10 bar

AED 185.06

AED 185.06 Each (ex VAT)

AED 194.31

AED 194.31 Each (inc. VAT)

Sferaco Stainless Steel Hose Connector Male ISO 228-1 3/4 in, 10 bar

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sferaco

Product Type

Hose Connector

Thread Size

3/4 in

Material

Stainless Steel

Series

2291

Thread Standard

ISO 228-1

Minimum Operating Temperature

-5°C

Thread Gender

Male

Maximum Operating Pressure

10 bar

Standards/Approvals

NF EN ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) NF E 29-573

Maximum Operating Temperature

150°C

Country of Origin

China