Technical Document
Specifications
Brand
SharpMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
Mini-Flat
Input Current Type
DC
Typical Rise Time
6µs
Maximum Input Current
50 mA
Isolation Voltage
2500 V ac
Typical Fall Time
8µs
Stock information temporarily unavailable.
P.O.A.
Sharp, PC3Q66Q DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin Mini-Flat
1
P.O.A.
Sharp, PC3Q66Q DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin Mini-Flat
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SharpMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
Mini-Flat
Input Current Type
DC
Typical Rise Time
6µs
Maximum Input Current
50 mA
Isolation Voltage
2500 V ac
Typical Fall Time
8µs
