Sharp, PC400TJ0000F Schmitt Trigger Output Optocoupler, Surface Mount, 5-Pin

RS Stock No.: 315-315Brand: SharpManufacturers Part No.: PC400TJ0000F
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Schmitt Trigger

Maximum Forward Voltage

1.4V

Number of Pins

5

Typical Rise Time

0.1µs

Maximum Input Current

50 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

0.05µs

Country of Origin

Indonesia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sharp, PC400TJ0000F Schmitt Trigger Output Optocoupler, Surface Mount, 5-Pin

P.O.A.

Sharp, PC400TJ0000F Schmitt Trigger Output Optocoupler, Surface Mount, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Schmitt Trigger

Maximum Forward Voltage

1.4V

Number of Pins

5

Typical Rise Time

0.1µs

Maximum Input Current

50 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

0.05µs

Country of Origin

Indonesia

You may be interested in