Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sharpie White Board Marker, 12 Red

RS Stock No.: 874-9668Brand: SharpieManufacturers Part No.: S0743891
brand-logo
View all in White Board Pens

Technical Document

Specifications

Brand

Sharpie

Colour

Red

Tip Shape

Bullet

Number of Markers Included

12

Country of Origin

United States

Product details

Sharpie Expo Whiteboard Marker Low Odour

Quick drying ink is easy to erase
Low odour ink, cap indicates ink colour
Suitable for everyday use in the office, school or home
Bullet tip
Line width: 2.0mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sharpie White Board Marker, 12 Red

P.O.A.

Sharpie White Board Marker, 12 Red
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Sharpie

Colour

Red

Tip Shape

Bullet

Number of Markers Included

12

Country of Origin

United States

Product details

Sharpie Expo Whiteboard Marker Low Odour

Quick drying ink is easy to erase
Low odour ink, cap indicates ink colour
Suitable for everyday use in the office, school or home
Bullet tip
Line width: 2.0mm

You may be interested in